Inductor General Purpose Wirewound 33uH 5% 2.5MHz 45Q-Factor Ferrite 1.2A 0.346Ohm DCR RDL Bulk
RCD FRL1-A-330JBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.346Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1-A-330JBW to view detailed technical specifications.
No datasheet is available for this part.