This SP3T toggle switch features a sealed design with a round lever actuator and PC pins. It has a maximum current rating of 7.5A at 125VAC or 28VDC and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 40,000 cycles and is rated for operation between -30°C and 85°C.
C&K E215MD1A3LE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 7.5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K E215MD1A3LE to view detailed technical specifications.
No datasheet is available for this part.