The 150V 22pF ceramic capacitor is a surface mount component with a 0505 package size. It has a flat construction and a maximum operating temperature of 175°C. The capacitor is available in a tape and reel packaging with 500 pieces per reel. It is not radiation hardened and has a tolerance of 5%. The AQ SERIES capacitor is suitable for use in high-temperature applications.
Kyocera AQ12EM220JAJME\500 technical specifications.
| Capacitance | 22pF |
| Package/Case | 0505 |
| Construction | Flat |
| Depth | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AQ SERIES |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ12EM220JAJME\500 to view detailed technical specifications.
No datasheet is available for this part.