The MS22ASW13/CUL DPDT slide switch from NKK Switches features a pole throw configuration of DPDT and a switch configuration of ON None ON. It has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is designed for use in applications where a top slide actuator style and PC pins termination style are required. The switch is suitable for operation over a temperature range of -30 to 85 degrees Celsius.
NKK Switches MS22ASW13/CUL technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MS22ASW13/CUL to view detailed technical specifications.
No datasheet is available for this part.