The HSCDAND1.6BA7A5 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 1.6 bar. It offers an accuracy of ±0.25% and a response time of 0.46 seconds. The device can withstand a maximum overload pressure of 4 bar and has a maximum supply current of 4.6 mA. The operating temperature range is between -20°C and 85°C, and the typical operating supply voltage is 5V. The sensor is available in an 8-pin DIP module package and is suitable for use in air and gas media.
Honeywell HSCDAND1.6BA7A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDAND1.6BA7A5 to view detailed technical specifications.
No datasheet is available for this part.