Electromechanical Relay 28VDC 160Ohm 10A DPDT(41.15x63.5x66.04)mm Flange General Purpose Relay
Leach International MS24149-D1 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 175mA |
| Coil Resistance | 160Ohm |
| Mounting | Flange Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International MS24149-D1 to view detailed technical specifications.
No datasheet is available for this part.