Powered bysilicon expert

MS25041-3-327

MS25041-3-327

Dialight

Description:

LED Panel Mount Indicator Uni-Color Green 3-Pin

Updated: +90 days


See morePanel Mount Indicators by Dialight

Online version: https://www.datasheets.com/part-details/ms25041-3-327-dialight-81477284

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
83330
HTSUSAinfo
8541410000
Schedule Binfo
8541410000
Category Path
Optoelectronics, Lighting and Displays > Optoelectronics > Indicators > Panel Mount Indicators

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Indicator Technology
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Temperature Flag
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Supplier Color
infolock
High Brightness
infolock
Reverse Voltage
infolock
Maximum Reverse Current
infolock
Test Current
infolock
High Power
infolock
Mounting Hole Diameter
infolock
IP Rating
infolock
Wire Lead Size
infolock
LED Material
infolock
Lens Appearance
infolock
Lens Dimensions
infolock
Lens Shape Type
infolock
Maximum Forward Voltage
infolock
Number of LEDs
infolock
Process Technology
infolock
Minimum Forward Voltage
infolock
Typical Forward Voltage
infolock
Internal Protection
infolock
Maximum Case Temperature
infolock
Maximum Junction Temperature
infolock
Minimum Intensity
infolock
Viewing Angle
infolock
Mounting Orientation
infolock
Maximum Power Dissipation
infolock
Type
infolock
Peak Wavelength
infolock
Intensity
infolock
Maximum Forward Current
infolock
Color
infolock
Dominant Wavelength
infolock
Housing Color
infolock
Housing Material
infolock
MS25041-3-327

MS25041-3-327By Dialight