Cap Aluminum Lytic 4.7uF 400V 20% (12.5 X 14mm) SMD 120mA 2000h 85°C T/R
Kemet EDK475M400A9RAA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 120mA |
| Leakage Current | 180@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 14mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet EDK475M400A9RAA to view detailed technical specifications.
No datasheet is available for this part.