Cap Film 0.056uF 1000V PP 2.5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bag
Kemet R73QN2560JM30H technical specifications.
| Capacitance | 0.056uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R73QN2560JM30H to view detailed technical specifications.
No datasheet is available for this part.