The MS630PTA122MSZ is a 1.2uH wirewound ferrite inductor from Coilcraft. It has a maximum DC current rating of 54mA and a minimum self resonant frequency of 57MHz. The inductor's inductance decreases by 10% at its saturation current of 28A. It has a maximum DC resistance of 0.00074 ohms and is designed for surface mount applications. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Coilcraft MS630PTA122MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 54A |
| Maximum Saturation Current | 28(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.00074Ohm |
| Minimum Self Resonant Frequency | 57MHz |
| Product Length | 19.69mm |
| Height | 8.64mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS630PTA122MSZ to view detailed technical specifications.
No datasheet is available for this part.