The MS90538-18SH is a general purpose axial inductor with a nominal inductance of 180uH and a DC resistance of 6.75mOhm. It has a maximum rated current of 0.108A and can operate up to 105C. The inductor is not shielded and is designed for RF applications. It is available in a through-hole package with an axial terminal placement.
Vishay MS90538-18SH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.75 |
| Rated Current-Max | 0.108 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 7 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS90538-18SH to view detailed technical specifications.
No datasheet is available for this part.