This 33pF ceramic chip capacitor features a 100VDC working voltage and 10% capacitance tolerance. It has a C0G dielectric and is constructed with FlexiCap technology. The component is a surface mount device with a 1111 package style, and has a maximum operating temperature range of -55°C to 125°C. It is suitable for microwave applications and has a maximum height of 2mm.
Knowles 1111Y1000330KQT technical specifications.
| Capacitance | 33pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1111Y1000330KQT to view detailed technical specifications.
No datasheet is available for this part.