The CWR09KB225KCC is a 2.2uF tantalum capacitor with a tolerance of 10%. It features an E-case package with dimensions of 5.08mm in length, 2.54mm in depth, and 1.27mm in height. The capacitor has an equivalent series resistance (ESR) of 3.5 ohms and is RoHS compliant. It operates within a temperature range of -55°C to 125°C and meets the military standard MIL-PRF-55365.
Kyocera CWR09KB225KCC technical specifications.
| Capacitance | 2.2uF |
| Package/Case | E |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR09KB225KCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.