The VJ0805A560FBEAR is a ceramic chip capacitor with a capacitance of 56pF and a voltage rating of 500VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. The capacitor is available in an 0805 package type and is manufactured by Vishay.
Vishay VJ0805A560FBEAR technical specifications.
| Capacitance | 56pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Technology | FlexiTerm |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A560FBEAR to view detailed technical specifications.
No datasheet is available for this part.