The NC7WZ07P6X_Q is a dual low-level output transistor from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 180mW and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has two input lines and two output lines. It is packaged in tape and reel format with non-inverting polarity.
Onsemi NC7WZ07P6X_Q technical specifications.
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7WZ07P6X_Q to view detailed technical specifications.
No datasheet is available for this part.