This 2.2uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It features a low ESR of 0.7 and a leakage current of 2. The capacitor is constructed with a flat design and has a high reliability special feature. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TAZF225M050LSSD0945 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF225M050LSSD0945 to view detailed technical specifications.
No datasheet is available for this part.