The T419B685J006BH is a 6.8uF solid tantalum capacitor with a 6.3VDC voltage rating and 5% tolerance. It features ultra low ESR and a surface mount package with inward L termination style. The capacitor has a flat construction and a B case code. It operates over a temperature range of -55°C to 125°C and has a failure rate of B.
Kemet T419B685J006BH technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 8Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T419B685J006BH to view detailed technical specifications.
No datasheet is available for this part.