The Kemet F461DY105J630F is a pulse film capacitor with a capacitance of 1uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and is constructed with a wound design. Its size is 26 X 15.5 X 24.5mm with a terminal pitch of 22.5mm.
Kemet F461DY105J630F technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 15.5 X 24.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F461DY105J630F to view detailed technical specifications.
No datasheet is available for this part.