The 1008CS-680XGEC is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with an unshielded protection style and a ceramic core material. The inductor has a nominal inductance of 0.068uH with a tolerance of 2%. It can handle a maximum DC current of 1A and has a typical temperature rise of 15°C. The inductor's DC resistance is maximally 0.2 ohms and it has a minimum quality factor of 65. It operates between -40°C and 125°C.
Coilcraft 1008CS-680XGEC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft 1008CS-680XGEC to view detailed technical specifications.
No datasheet is available for this part.