This 3.3nF ceramic capacitor features a 1812 package and C0G dielectric, suitable for operation between -55°C and 125°C. It is constructed with a flat design and is intended for surface mount applications. The capacitor is available in bulk packaging and is not radiation hardened or RoHS compliant.
Kemet C1812N332F1GRH technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C1812N332F1GRH to view detailed technical specifications.
No datasheet is available for this part.