The TAZE335M020CSST0823 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 4mΩ. The leakage current is 1uA. The capacitor is constructed with a flat design and has a standard ESR type. It is designed for surface mount applications with an inward L termination style. The operating temperature range is from -55°C to 125°C.
AVX TAZE335M020CSST0823 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZE335M020CSST0823 to view detailed technical specifications.
No datasheet is available for this part.