This 0.0082uF ceramic chip capacitor has a rated voltage of 10VDC with a tolerance of 5%. It features a dielectric of X7R and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 1210 package style and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is designed for use in microwave applications.
Prosperity Dielectrics FN32X822J100LMO technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN32X822J100LMO to view detailed technical specifications.
No datasheet is available for this part.