The P51-750S-AF-M12-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 750psi. It features an accuracy of ±0.5% and a maximum overload pressure of 2250psi. The sensor operates within a temperature range of -40 to 105°C and can be supplied with voltages between 8 and 30V. It has a 4-pin connector and a 9/16-18 UNF port size, suitable for gas or liquid media applications.
SSI Controls Technologies P51-750S-AF-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 750psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2250psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-750S-AF-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.