This 100VDC 1.2uF PET film capacitor features a 5% tolerance and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C and is suitable for general applications.
Vishay BFC2 468 52125 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 5.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 468 52125 to view detailed technical specifications.
No datasheet is available for this part.