This silicon bidirectional transient voltage suppressor diode has a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-204AC package with an axial terminal position and a maximum power dissipation of 3 watts. The diode element material is silicon and it has a breakdown voltage range of 20 to 22.1 volts. The non-repetitive peak reverse power dissipation is 500 watts and it is suitable for use in transient voltage suppression applications.
Taiwan Semiconductor SA18CAHA0G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SA18CAHA0G to view detailed technical specifications.
No datasheet is available for this part.