The Cornell Dubilier 715P47398MD2 is a film capacitor with a capacitance of 0.047uF, rated for 800VDC and 450VAC. It has a tolerance of 10% and is constructed with a wound design. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -55°C to 85°C.
Cornell Dubilier 715P47398MD2 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 800VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41.9 X 12.7 X 14.2mm |
| Terminal Pitch | 27.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P47398MD2 to view detailed technical specifications.
No datasheet is available for this part.