United Chemi-Con's EKMH3B1VSN391MA35W is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 315VDC. It features a low ESR of 0.638 and a high ripple current of 1470. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25°C to 105°C. It is designed for through-hole mounting and has a snap-in termination style.
United Chemi-Con EKMH3B1VSN391MA35W technical specifications.
| Capacitance | 390uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 0.638Ohm |
| Ripple Current | 1470mA |
| Leakage Current | 2457@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH3B1VSN391MA35W to view detailed technical specifications.
No datasheet is available for this part.