The HUA Jung PPN334H0250DT2224 is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 250VDC. It has a tolerance of 3% and a negative capacitance tolerance of -3%. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
HUA Jung PPN334H0250DT2224 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC |
| Tolerance | 3% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 13.5 X 21.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN334H0250DT2224 to view detailed technical specifications.
No datasheet is available for this part.