The 1N4586GP-E3/54 is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 5uA. The diode is packaged in a DO-15 package and is available in quantities of 4000 per reel. The 1N4586GP-E3/54 is RoHS compliant and features a tin, matte contact plating. It has a reverse recovery time of 2us and a maximum surge current of 50A.
Vishay 1N4586GP-E3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1N4586GP-E3/54 to view detailed technical specifications.
No datasheet is available for this part.