The TAZF685M020CSSB0824 is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 20%. It features a standard ESR of 2.4 and a leakage current of 2. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is designed for high reliability applications. The capacitor is compliant with standard ESR type and has a failure rate of B.
AVX TAZF685M020CSSB0824 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 2.4Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZF685M020CSSB0824 to view detailed technical specifications.
No datasheet is available for this part.