Cap Ceramic 8.6pF 100V U2J 0.25pF Pad SMD 1206 125°C T/R
Murata GRM3197U2A8R6CD01J technical specifications.
| Capacitance | 8.6pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | U2J |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3197U2A8R6CD01J to view detailed technical specifications.
No datasheet is available for this part.