Absolute Pressure Sensor 0-200psi 4-Pin Connector 7/16-20 UNF 2B
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, -40 to 105°C
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, -40 to 105°C
Absolute Pressure Sensor 0-200psi, 4-Pin, 0.5-4.5V Output
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, -40 to 105°C
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, 4-Pin Connector
Absolute Pressure Sensor 0-200psi 4-Pin Connector 3/8-24 UNF
Absolute Pressure Sensor 0-200psi, 1/8-27 NPT, 4-Pin Connector
Pressure Sensor 1V to 5V 0psi to 200psi Absolute Automotive 4-Pin
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, M12-1.5 6g Connector
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, 7/16-20 UNF Connector
Absolute Pressure Sensor 0-200psi, ±0.5% Accuracy, 7/16-20 UNF Connector
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, 1/4-18 NPT
Absolute Pressure Sensor, 0-200psi, ±0.5% Accuracy, 1.2-20 UNF-2A Connector
Absolute Pressure Sensor, 0psi to 200psi, 4-Pin Connector, -40 to 105°C