Search Results for "p89c51rd2hba 00 512 NXP"
Filters
P89C51RD2HBA
NXP
8-Bit 33MHz FLASH MCU, 44-Pin PQCC
Datasheet
QCCJ, LDCC44,.7SQ
Obsolete
Max Operating Temperature:
70
Number of Terminals:
44
Min Operating Temperature:
0
Terminal Position:
QUAD
P89C51RD2HBA
Philips
Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC44,
Datasheet
QCCJ, LDCC44,.7SQ
Transferred
Package/Case:
PLCC