The Crouzet 831860C6.AL is a basic and snap action switch with a flat lever actuator style, featuring a single pole double throw configuration and normally open/normally closed switch configuration. It has a maximum current rating of 6 amps at 250 volts AC and 250 volts DC, and a maximum power rating of 372.85 watts. The switch is designed for through hole mounting and has a termination style of PC pins. It operates within a temperature range of -40 to 125 degrees Celsius.
Crouzet 831860C6.AL technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flat Lever |
| Max Current Rating | 6@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crouzet 831860C6.AL to view detailed technical specifications.
No datasheet is available for this part.