The TANTAMOUNT T83A224M035CBBL is a solid tantalum capacitor with a capacitance of 0.22uF and a voltage rating of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 6mR. The capacitor has a leakage current of 0.5uA and is constructed with a flat construction style. It is available in a 3216-18 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay T83A224M035CBBL technical specifications.
| Capacitance | 0.22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83A224M035CBBL to view detailed technical specifications.
No datasheet is available for this part.