This 1206 ferrite bead has a maximum DC current rating of 0.2 and an impedance of 600. It is a multi-layer type with a tolerance of 25% and a maximum DC resistance of 0.45. The product length is 3.4 and the product depth is 1.8.
Tai-Saw FCM3216W-601T02 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.45Ohm |
| Tolerance | 25% |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tai-Saw FCM3216W-601T02 to view detailed technical specifications.
No datasheet is available for this part.