Search Results for "pc 10 90 Signal Transformer"
Filters
RG2-6V
Panasonic
Signal Relay 6VDC 1A DPDT(25x23x9.9)mm THT
Datasheet
Through Hole
Obsolete
Contact Arrangement:
DPDT
Contact Form:
2 Form C
DC Coil Voltage:
6
V
Coil Current:
66.7
mA
G6HU-2 3 VDC
Omron
Signal Relay 3VDC 1A DPDT(14.3x9.3x5.4)mm THT
Datasheet
Through Hole
Obsolete
Contact Arrangement:
DPDT
Contact Form:
2 Form C
DC Coil Voltage:
3
V
Coil Current:
33.3
mA
RG2T-L2-6V
Panasonic
Signal Relay 6VDC 1A DPDT(25x23x9.9)mm THT
Datasheet
Through Hole
Obsolete
Contact Arrangement:
DPDT
Contact Form:
2 Form C
DC Coil Voltage:
6
V
Coil Current:
66.7
mA