The Kemet T496X227K010CC63207280 is a 220uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low ESR of 0.3 and a leakage current of 22. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Kemet T496X227K010CC63207280 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 22uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496X227K010CC63207280 to view detailed technical specifications.
No datasheet is available for this part.