The Cosel SUCS3243R3BP-G is a DC/DC converter with a single output of 3.3V and a maximum current of 600mA. It has an output power of 3W and is packaged in a surface-mount SMD/SMT package. The converter operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. It has a high isolation voltage of 500V and is lead-free.
Cosel SUCS3243R3BP-G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Height | 0.28inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 3.3V |
| Weight | 0.17637oz |
| Width | 0.63inch |
| RoHS | Compliant |
No datasheet is available for this part.