Search Results for "pex8648 bb50bi f Broadcom"
Filters
PEX8648-BB50BIF
Broadcom
12-Port 1-Channel FCBGA FMC Connector
Datasheet
End of Life
Package/Case:
FCBGA
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Number of Drivers:
1
PEX8648-BB50BC
Broadcom
48-Lane 12-Port PCI Express Switch 676-Pin FCBGA
Datasheet
End of Life
Package/Case:
FCBGA
Max Operating Temperature:
70°C
Min Operating Temperature:
0°C
Number of Ports:
12