
32-bit RISC microcontroller featuring a MIPS32 M4K core, operating at up to 80 MHz. This surface-mount device offers 512KB of Flash program memory and 128KB of RAM. It includes 53 programmable I/Os, 5 timers, and extensive interface support including CAN (2 channels), Ethernet (1 channel), I2C (4 channels), SPI (3 channels), UART (6 channels), and USB (1 channel). The component is housed in a 121-pin TFBGA package with dimensions of 10x10x0.8mm, supporting operating voltages from 2.5V to 3.3V and a temperature range of -40°C to 85°C. Additional features include 16 ADC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC32MX795F512H-80I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 121 |
| PCB | 121 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Family Name | PIC32 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 53 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
| CAN | 2 |
| I2C | 4 |
| SPI | 3 |
| Ethernet | 1 |
| UART | 6 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip PIC32MX795F512H-80I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.