Common Mode Chokes Dual 30Ohm 100MHz 0.4A 0.2Ohm DCR SMD T/R
Bourns PM0805CM-300-RC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 2 |
| Number of Functions | 2 |
| Manufacturer Series | PM0805CM |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns PM0805CM-300-RC to view detailed technical specifications.
No datasheet is available for this part.