Common Mode Chokes Dual 300Ohm 100MHz 0.3A 0.45Ohm DCR SMD T/R
Bourns PM0805CM-301-RC technical specifications.
| Depth | 1.4mm |
| Height | 1.2mm |
| Impedance | 300R |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM0805CM |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805CM-301-RC to view detailed technical specifications.
No datasheet is available for this part.