The PM0805G-2R7J-RC is a shielded fixed inductor from Bourns, featuring a 2.7uH inductance value and 15mA maximum DC current rating. It is designed for surface mount applications, with a compact 0805 package size. The inductor has a Q factor of 45 and a self-resonant frequency of 45MHz. It is compliant with RoHS regulations and available in quantities of 2000.
Bourns PM0805G-2R7J-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 2.7uH |
| Length | 2mm |
| Max DC Current | 15mA |
| Package Quantity | 2000 |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-2R7J-RC to view detailed technical specifications.
No datasheet is available for this part.