
The PM0805H-12NJ-RC is a shielded fixed inductor from Bourns, packaged in the 0805 case size. It has an inductance of 12nH and a Q factor of 16. The inductor is designed for surface mount applications and is RoHS compliant. It can handle a maximum DC current of 300mA and has a self resonant frequency of 2.45GHz.
Bourns PM0805H-12NJ-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Inductance | 12nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 4000 |
| Q Factor | 16 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.45GHz |
| Series | PM0805H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805H-12NJ-RC to view detailed technical specifications.
No datasheet is available for this part.
