The Vishay F1778222M2CTB0 is a film capacitor with a capacitance of 0.0022uF, rated for 630VDC and 20% tolerance. It features a plastic rectangular can construction and a radial termination style. The capacitor is designed for interference suppression and has a suppression class of X2. It operates within a temperature range of -55 to 110 degrees Celsius and is mounted through a hole.
Vishay F1778222M2CTB0 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1778222M2CTB0 to view detailed technical specifications.
No datasheet is available for this part.