vp_PMBT4403YS - 40V, 600 mA double PNP switching transistor TSSOP 6-Pin
Nexperia PMBT4403YSX technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMBT4403YSX to view detailed technical specifications.
No datasheet is available for this part.