This SPDT toggle switch features a round lever actuator and PC pins for termination. It can handle a maximum current rating of 3 amps at 125VAC or 28VDC. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is designed to last for 30,000 electrical cycles. The operating temperature range is from -30°C to 85°C.
Grayhill 34CMSP43B7M6QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 34CMSP43B7M6QE to view detailed technical specifications.
No datasheet is available for this part.