This 1206 ceramic capacitor features a capacitance of 120pF and a DC rated voltage of 1500VDC. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for microwave applications and has a high capacitance value.
Topdiode Manufacturing Company 1206N121K152CR technical specifications.
| Capacitance | 120pF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Height | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company 1206N121K152CR to view detailed technical specifications.
No datasheet is available for this part.