The CDR31BX152BKYSAR is a 0.0015uF ceramic chip capacitor with a voltage rating of 100VDC and a tolerance of 10%. It features a BX dielectric and a standard technology. The capacitor is available in an 0805 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Vishay CDR31BX152BKYSAR technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR31BX152BKYSAR to view detailed technical specifications.
No datasheet is available for this part.